FCR-25JT-52-82K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR2WSJR-52-82K

DigiKey Part Number
FCR2WSJR-52-82K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR2WSJR-52-82K
Description
RES 82K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
Flame Proof, Safety
Temperature Coefficient
-350/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.03540$212.40