
CFR-50JB-52-5R1 | |
---|---|
DigiKey Part Number | 13-CFR-50JB-52-5R1-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-5R1 |
Description | RES 5.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-5R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05400 | $0.54 |
25 | $0.04480 | $1.12 |
50 | $0.03940 | $1.97 |
100 | $0.03460 | $3.46 |
250 | $0.02944 | $7.36 |
500 | $0.02618 | $13.09 |
1,000 | $0.02343 | $23.43 |
5,000 | $0.01850 | $92.50 |