1.3 Ohm 5% CFR Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-1R3

DigiKey Part Number
13-CFR-25JB-52-1R3-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-1R3
Description
RES 1.3 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-1R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 767
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
25$0.02840$0.71
50$0.02460$1.23
100$0.02170$2.17
250$0.01832$4.58
500$0.01626$8.13
1,000$0.01448$14.48
5,000$0.01131$56.55