
CC0603KPX7R9BB473 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB473TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB473CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03700 | $0.37 |
100 | $0.02110 | $2.11 |
1,000 | $0.01333 | $13.33 |
2,500 | $0.01141 | $28.52 |
5,000 | $0.01026 | $51.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00860 | $129.00 |
30,000 | $0.00814 | $244.20 |
45,000 | $0.00780 | $351.00 |
75,000 | $0.00759 | $569.25 |
105,000 | $0.00623 | $654.15 |
150,000 | $0.00600 | $900.00 |