
AC0402FR-7W470RL | |
---|---|
DigiKey Part Number | 13-AC0402FR-7W470RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W470RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W470RL |
Description | RES 470 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01200 | $0.12 |
100 | $0.00920 | $0.92 |
1,000 | $0.00612 | $6.12 |
2,500 | $0.00510 | $12.75 |
5,000 | $0.00501 | $25.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00228 | $22.80 |