
AC0402DR-07220RL | |
---|---|
DigiKey Part Number | 13-AC0402DR-07220RLTR-ND - Tape & Reel (TR) 13-AC0402DR-07220RLCT-ND - Cut Tape (CT) 13-AC0402DR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-07220RL |
Description | RES 220 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.05900 | $0.59 |
100 | $0.03530 | $3.53 |
1,000 | $0.02312 | $23.12 |
2,500 | $0.01861 | $46.53 |
5,000 | $0.01831 | $91.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01502 | $150.20 |
20,000 | $0.01278 | $255.60 |
30,000 | $0.01219 | $365.70 |
50,000 | $0.01212 | $606.00 |
70,000 | $0.01207 | $844.90 |
100,000 | $0.01151 | $1,151.00 |
250,000 | $0.01142 | $2,855.00 |
500,000 | $0.01136 | $5,680.00 |