
XS-IR04A03-702 | |
---|---|
DigiKey Part Number | 4061-XS-IR04A03-702TR-ND - Tape & Reel (TR) 4061-XS-IR04A03-702CT-ND - Cut Tape (CT) 4061-XS-IR04A03-702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-IR04A03-702 |
Description | 20mA MINIMUM RADIATION INTENSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.5V 30mA 10mW/sr @ 20mA 35°, 65° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.5V | |
Viewing Angle | 35°, 65° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13600 | $1.36 |
100 | $0.09470 | $9.47 |
500 | $0.07564 | $37.82 |
1,000 | $0.06933 | $69.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06116 | $183.48 |
6,000 | $0.05698 | $341.88 |
9,000 | $0.05483 | $493.47 |
15,000 | $0.05240 | $786.00 |
21,000 | $0.05095 | $1,069.95 |
30,000 | $0.04954 | $1,486.20 |
75,000 | $0.04641 | $3,480.75 |
150,000 | $0.04447 | $6,670.50 |