
XCKU115-3FLVF1924E | |
|---|---|
DigiKey Part Number | XCKU115-3FLVF1924E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU115-3FLVF1924E |
Description | IC FPGA 728 I/O 1924FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 728 77721600 1451100 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 82920 | |
Number of Logic Elements/Cells | 1451100 | |
Total RAM Bits | 77721600 | |
Number of I/O | 728 | |
Voltage - Supply | 0.970V ~ 1.030V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1924-FCBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,031.83000 | $15,031.83 |




