
XC7VX1140T-1FLG1930I | |
|---|---|
DigiKey Part Number | XC7VX1140T-1FLG1930I-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX1140T-1FLG1930I |
Description | IC FPGA 1100 I/O 1930FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 1100 69304320 1139200 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 89000 | |
Number of Logic Elements/Cells | 1139200 | |
Total RAM Bits | 69304320 | |
Number of I/O | 1100 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1930-FCBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35,213.67000 | $35,213.67 |





