


XC5VFX130T-2FFG1738C | |
|---|---|
DigiKey Part Number | XC5VFX130T-2FFG1738C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX130T-2FFG1738C |
Description | IC FPGA 840 I/O 1738FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 840 10985472 131072 1738-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VFX130T-2FFG1738C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10240 | |
Number of Logic Elements/Cells | 131072 | |
Total RAM Bits | 10985472 | |
Number of I/O | 840 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1738-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,677.67000 | $6,677.67 |




