XC4VFX100-11FF1152I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: $6,269.31000
Datasheet
Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 6930432 94896 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VFX100-11FF1152I

DigiKey Part Number
XC4VFX100-11FF1152I-ND
Manufacturer
Manufacturer Product Number
XC4VFX100-11FF1152I
Description
IC FPGA 576 I/O 1152FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 6930432 94896 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VFX100-11FF1152I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10544
Number of Logic Elements/Cells
94896
Total RAM Bits
6930432
Number of I/O
576
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7,570.65000$7,570.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.