Artix-7 XA Field Programmable Gate Array (FPGA) IC 150 921600 16640 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7A15T-1CSG325Q

DigiKey Part Number
XA7A15T-1CSG325Q-ND
Manufacturer
Manufacturer Product Number
XA7A15T-1CSG325Q
Description
IC FPGA 150 I/O 324CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 XA Field Programmable Gate Array (FPGA) IC 150 921600 16640 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1300
Number of Logic Elements/Cells
16640
Total RAM Bits
921600
Number of I/O
150
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
126$68.95000$8,687.70
Manufacturers Standard Package