



744710210 | |
|---|---|
DigiKey Part Number | 732-3251-ND |
Manufacturer | |
Manufacturer Product Number | 744710210 |
Description | FIXED IND 2UH 10A 3.8 MOHM TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 10 A 3.8mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744710210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.299" Dia x 0.606" L (7.60mm x 15.40mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.73200 | $17.32 |
| 50 | $1.56520 | $78.26 |
| 100 | $1.50840 | $150.84 |
| 500 | $1.39680 | $698.40 |
| 1,000 | $1.28610 | $1,286.10 |


