
702944000 | |
|---|---|
DigiKey Part Number | 732-12516-ND |
Manufacturer | |
Manufacturer Product Number | 702944000 |
Description | BOARD SPT SNAP FIT NYLON 19.10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.752" (19.10mm) | |
Length - Overall | 0.886" (22.50mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.25600 | $2.56 |
| 50 | $0.22780 | $11.39 |
| 100 | $0.19980 | $19.98 |
| 500 | $0.18630 | $93.15 |
| 1,000 | $0.17640 | $176.40 |

