
701515000 | |
|---|---|
DigiKey Part Number | 732-12469-ND |
Manufacturer | |
Manufacturer Product Number | 701515000 |
Description | BOARD SPT SNAP FIT NYLON 17.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.689" (17.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.689" (17.50mm) | |
Length - Overall | 0.980" (24.90mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.25120 | $12.56 |
| 100 | $0.23400 | $23.40 |
| 500 | $0.21420 | $107.10 |
| 1,000 | $0.18990 | $189.90 |

