8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
693022010811
693022010811

693022010811

DigiKey Part Number
732-5957-2-ND - Tape & Reel (TR)
732-5957-1-ND - Cut Tape (CT)
732-5957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693022010811
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693022010811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Shielded
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.73000$17.30
50$1.60000$80.00
100$1.48000$148.00
500$1.28000$640.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15200$1,152.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.