
860L-860-0240110 | |
---|---|
DigiKey Part Number | 860L-860-0240110-ND |
Manufacturer | |
Manufacturer Product Number | 860L-860-0240110 |
Description | CABLE M-M DIN 5.08MM DIA 2' |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DIN (5.08mm Dia) Male | |
2nd Connector Type | DIN (5.08mm Dia) Male | |
Length | 2.00' (609.60mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
