cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP250NC

DigiKey Part Number
2155-TP250NC-ND
Manufacturer
Manufacturer Product Number
TP250NC
Description
TP SERIES SS TEMP PROBE 1/2NPT N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermistor Temperature Sensor 10°C ~ 121.11°C Non-Grounded Exposed Lead Wires
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Box
Part Status
Active
Element Type
Thermistor
Temperature Range
10°C ~ 121.11°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$92.69000$92.69
Manufacturers Standard Package