
2506050000 | |
|---|---|
DigiKey Part Number | 281-2506050000-ND |
Manufacturer | |
Manufacturer Product Number | 2506050000 |
Description | WB I SK 2.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Hex Bit, Insert Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 2.5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | Ergonomic, Handle, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.44000 | $15.44 |

