
1318750000 | |
|---|---|
DigiKey Part Number | 281-1318750000-ND |
Manufacturer | |
Manufacturer Product Number | 1318750000 |
Description | SFR 3/21 MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.23" W x 0.83" L (5.8mm x 21.0mm) | |
Cable Diameter | 0.118" ~ 0.146" (3.00mm ~ 3.70mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47600 | $4.76 |
| 25 | $0.44640 | $11.16 |
| 50 | $0.42520 | $21.26 |
| 100 | $0.40480 | $40.48 |
| 250 | $0.37940 | $94.85 |
| 500 | $0.36128 | $180.64 |
| 1,000 | $0.34402 | $344.02 |
| 2,500 | $0.32248 | $806.20 |

