
1164930000 | |
---|---|
DigiKey Part Number | 281-1164930000-ND |
Manufacturer | |
Manufacturer Product Number | 1164930000 |
Description | TERM BLOCK PLUG 10POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.720" (18.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $16.52400 | $247.86 |