
0560001640 | |
|---|---|
DigiKey Part Number | 281-0560001640-ND |
Manufacturer | |
Manufacturer Product Number | 0560001640 |
Description | CLI R 02-3 GE/SW B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | B | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.68600 | $46.86 |

