cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2550770000

DigiKey Part Number
281-2550770000-ND
Manufacturer
Manufacturer Product Number
2550770000
Description
WQB 7 WTL 6/4 FF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
7
Pitch
0.437" (11.10mm)
Style
Flat Pins - Angled
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Orange
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$6.86400$68.64
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.