cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT184005

DigiKey Part Number
5831-RT184005-ND
Manufacturer
Manufacturer Product Number
RT184005
Description
POWER/SIGNAL RELAY, 1 FORM A, SP
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
2500VA
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
3.7 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cCSAus, CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
In-Stock: 868
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$2.94000$176.40