
9-1768040-0 | |
---|---|
DigiKey Part Number | 5831-9-1768040-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768040-0 |
Description | WIRE MARKER CLIP-ON WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.040" ~ 0.055" (1.02mm ~ 1.40mm) | |
Legend | + | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |

Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07500 | $225.00 |