
2098762-1 | |
---|---|
DigiKey Part Number | 5831-2098762-1-ND |
Manufacturer | |
Manufacturer Product Number | 2098762-1 |
Description | Assembly Item, 0.059in Min Cable |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |

Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.15600 | $1,170.00 |
15,000 | $0.15300 | $2,295.00 |