cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206748-000

DigiKey Part Number
5831-206748-000-ND
Manufacturer
Manufacturer Product Number
206748-000
Description
STD17W-P
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.335" ~ 0.452" (8.50mm ~ 11.50mm)
Legend
P
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 106°C
In-Stock: 7,600
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.16500$165.00
2,000$0.15200$304.00
3,000$0.14700$441.00
5,000$0.13900$695.00