
UE86K842720321 | |
---|---|
DigiKey Part Number | 2266-UE86K842720321-ND |
Manufacturer | |
Manufacturer Product Number | UE86K842720321 |
Description | UE86K842720321 |
Customer Reference | |
Detailed Description | 160 Position SFP Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K842720321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | SFP | |
Number of Positions | 160 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $68.19000 | $136.38 |
6 | $65.46000 | $392.76 |