
FA0H224ZF | |
---|---|
DigiKey Part Number | 399-17187-ND |
Manufacturer | |
Manufacturer Product Number | FA0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA0H224ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.402" (10.20mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.13000 | $13.13 |
10 | $9.94400 | $99.44 |
50 | $8.46760 | $423.38 |
100 | $7.96510 | $796.51 |
500 | $7.03244 | $3,516.22 |
1,000 | $6.71281 | $6,712.81 |