8200J_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200J_Series
8200J-2WireLeads

8212JH4

DigiKey Part Number
381-2384-ND
Manufacturer
Manufacturer Product Number
8212JH4
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8212JH4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
131.0 CFM (3.67m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
71.0dB(A)
Power (Watts)
39 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.44 lb (199.58 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 46 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$88.11000$88.11
10$77.67500$776.75

Other Suppliers on DigiKey

46In Stock
Ships from WEC