Lens Cap Yellow Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0933-003

DigiKey Part Number
2266-101-0933-003-ND
Manufacturer
Manufacturer Product Number
101-0933-003
Description
SUB MIN.PANEL IND.
Customer Reference
Detailed Description
Lens Cap Yellow Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
Yellow
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
12.7mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Dialight
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
10$8.87000$88.70