Lens Cap Red Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-0111-300

DigiKey Part Number
2266-031-0111-300-ND
Manufacturer
Manufacturer Product Number
031-0111-300
Description
LARGE PANEL INDICATOR
Customer Reference
Detailed Description
Lens Cap Red Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
4$18.43000$73.72
24$16.07000$385.68
48$15.27000$732.96
52$13.92000$723.84