
CD-02-05-REC-112 | |
|---|---|
DigiKey Part Number | 345-1704-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-REC-112 |
Description | THERM PAD 28.49MMX28.49MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 28.49mm x 28.49mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Rectifier | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 28.49mm x 28.49mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.99100 | $19.91 |
| 25 | $1.89680 | $47.42 |
| 50 | $1.82840 | $91.42 |
| 100 | $1.76240 | $176.24 |
| 250 | $1.67868 | $419.67 |
| 500 | $1.61794 | $808.97 |
| 1,000 | $1.55933 | $1,559.33 |
| 5,000 | $1.43109 | $7,155.45 |

