
126593 | |
---|---|
DigiKey Part Number | 345-126593-ND |
Manufacturer | |
Manufacturer Product Number | 126593 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | - | |
Shape | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.53070 | $953.07 |