1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885342208020

DigiKey Part Number
732-12074-2-ND - Tape & Reel (TR)
732-12074-1-ND - Cut Tape (CT)
732-12074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208020
Description
CAP CER 4700PF 1000V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
In-Stock: 10,318
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.16300$1.63
100$0.14600$14.60
500$0.13000$65.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09630$288.90
Manufacturers Standard Package