
78408053100 | |
---|---|
DigiKey Part Number | 732-78408053100TR-ND - Tape & Reel (TR) 732-78408053100CT-ND - Cut Tape (CT) 732-78408053100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78408053100 |
Description | HIGH EFFICIENCY POWER CHOKE 10 H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.89100 | $8.91 |
50 | $0.81900 | $40.95 |
100 | $0.69300 | $69.30 |
500 | $0.59400 | $297.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59400 | $1,188.00 |