
74438377033HT | |
---|---|
DigiKey Part Number | 732-74438377033HTTR-ND - Tape & Reel (TR) 732-74438377033HTCT-ND - Cut Tape (CT) 732-74438377033HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438377033HT |
Description | FIXED IND 3.3UH 9.6A 20.4MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 9.6 A 20.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $2.47900 | $24.79 |
50 | $1.92780 | $96.39 |
100 | $1.74420 | $174.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $1.51471 | $681.62 |