
742792015 | |
---|---|
DigiKey Part Number | 732-1615-2-ND - Tape & Reel (TR) 732-1615-1-ND - Cut Tape (CT) 732-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792015 |
Description | FERRITE BEAD 56 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
50 | $0.20900 | $10.45 |
100 | $0.19200 | $19.20 |
500 | $0.18300 | $91.50 |
1,000 | $0.17600 | $176.00 |
2,000 | $0.16700 | $334.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09090 | $363.60 |