
3671520 | |
---|---|
DigiKey Part Number | 732-3671520-ND |
Manufacturer | |
Manufacturer Product Number | 3671520 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.075" (27.30mm) X 2.071" (52.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 2.071" (52.60mm) | |
Width - Overall | 1.075" (27.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.05000 | $4.05 |
5 | $3.73600 | $18.68 |
10 | $3.42900 | $34.29 |
24 | $3.11417 | $74.74 |