
WB201-ALP12H | |
---|---|
DigiKey Part Number | WB201-ALP12H-ND |
Manufacturer | |
Manufacturer Product Number | WB201-ALP12H |
Description | LED LAMP T-1 3/4 WEDGE 12H SUB A |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Wedge 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 583nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Wedge | |
Color | Amber | |
Millicandela Rating | 2.1mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |