
CNX_410_120_X02_4_1_06 | |
---|---|
DigiKey Part Number | VCCCNX_410_120_X02_4_1_06-ND |
Manufacturer | |
Manufacturer Product Number | CNX_410_120_X02_4_1_06 |
Description | LED CBL ASSY 5MM 0.5W WH/BK 6"LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.45806 | $1,729.03 |