
6073-001-634W | |
---|---|
DigiKey Part Number | 6073-001-634W-ND |
Manufacturer | |
Manufacturer Product Number | 6073-001-634W |
Description | NEON PANEL IND WHITE 125V |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 125V Wire Leads - 10" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 10" (254.00mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.10474 | $2,552.37 |