
19511331 | |
---|---|
DigiKey Part Number | 19511331-ND |
Manufacturer | |
Manufacturer Product Number | 19511331 |
Description | LED ROUND GRN GRN DIFF TAB TERM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 130V 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 130V | |
Current | 5mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - |