
1512125UR3 | |
|---|---|
DigiKey Part Number | L1123-ND |
Manufacturer | |
Manufacturer Product Number | 1512125UR3 |
Description | LED MIDGET GROOVE T1-3/4 12V RED |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Groove 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | 336, 386, 393 | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Groove | |
Color | Red | |
Millicandela Rating | 330mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

