



MMA02040C1470FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1470FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1470FB300CT-ND - Cut Tape (CT) 749-MMA02040C1470FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1470FB300 |
Description | RES 147 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1470FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.08600 | $2.15 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06690 | $6.69 |
| 250 | $0.05728 | $14.32 |
| 500 | $0.05126 | $25.63 |
| 1,000 | $0.04614 | $46.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03954 | $118.62 |
| 6,000 | $0.03617 | $217.02 |
| 9,000 | $0.03444 | $309.96 |
| 15,000 | $0.03248 | $487.20 |
| 21,000 | $0.03131 | $657.51 |
| 30,000 | $0.03017 | $905.10 |
| 36,000 | $0.02962 | $1,066.32 |
| 72,000 | $0.02775 | $1,998.00 |
| 75,000 | $0.02765 | $2,073.75 |

