VJ1825A221JXGTW1HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y274KXAAT

DigiKey Part Number
720-VJ1825Y274KXAATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1825Y274KXAAT
Description
MLCC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.05612$1,056.12