
VJ0805A560JXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805A560JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A560JXBACCT-ND - Cut Tape (CT) 720-VJ0805A560JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A560JXBAC |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A560JXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14500 | $1.45 |
100 | $0.09220 | $9.22 |
1,000 | $0.06493 | $64.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05254 | $157.62 |
6,000 | $0.04942 | $296.52 |
9,000 | $0.04656 | $419.04 |
15,000 | $0.04473 | $670.95 |
21,000 | $0.04457 | $935.97 |
30,000 | $0.04234 | $1,270.20 |
75,000 | $0.04149 | $3,111.75 |
150,000 | $0.04128 | $6,192.00 |