
TR3E106K035E0200 | |
---|---|
DigiKey Part Number | 718-TR3E106K035E0200TR-ND - Tape & Reel (TR) 718-TR3E106K035E0200CT-ND - Cut Tape (CT) 718-TR3E106K035E0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K035E0200 |
Description | TR3106K035EE0200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.18600 | $21.86 |
50 | $1.81100 | $90.55 |
100 | $1.69480 | $169.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.55110 | $620.44 |
800 | $1.48506 | $1,188.05 |
1,200 | $1.45199 | $1,742.39 |
2,000 | $1.41533 | $2,830.66 |
2,800 | $1.39389 | $3,902.89 |
4,000 | $1.37325 | $5,493.00 |