
TP8M105M016C | |
---|---|
DigiKey Part Number | 718-TP8M105M016CTR-ND - Tape & Reel (TR) 718-TP8M105M016CCT-ND - Cut Tape (CT) 718-TP8M105M016CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8M105M016C |
Description | TP8105M016M2T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.57600 | $5.76 |
50 | $0.44620 | $22.31 |
100 | $0.40610 | $40.61 |
500 | $0.33856 | $169.28 |
1,000 | $0.31766 | $317.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29203 | $1,168.12 |
8,000 | $0.28014 | $2,241.12 |
12,000 | $0.27419 | $3,290.28 |
20,000 | $0.26758 | $5,351.60 |
28,000 | $0.26372 | $7,384.16 |