
TMCME1V226MTRF | |
---|---|
DigiKey Part Number | 718-2481-2-ND - Tape & Reel (TR) 718-2481-1-ND - Cut Tape (CT) 718-2481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1V226MTRF |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.29900 | $12.99 |
50 | $1.04820 | $52.41 |
100 | $0.97070 | $97.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.83960 | $419.80 |
1,000 | $0.79902 | $799.02 |
1,500 | $0.77870 | $1,168.05 |
2,500 | $0.75617 | $1,890.42 |
3,500 | $0.74300 | $2,600.50 |
5,000 | $0.73033 | $3,651.65 |
12,500 | $0.70303 | $8,787.88 |